
82724H | |
|---|---|
DigiKey Part Number | 72-82724H-ND |
Manufacturer | |
Manufacturer Product Number | 82724H |
Description | SCRDR, T20X6", DUAL MAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T20 Torx® Screwdriver 10.13" (257.2mm) |
Category | Tip Type Torx® |
Manufacturer Apex Tool Group | Size T20 |
Packaging Bulk | Length - Blade 6.00" (152.4mm) |
Part Status Active | Length - Overall 10.13" (257.2mm) |
Tool Type Screwdriver | Features Ergonomic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 € | 12,84 € |
| Unit Price without VAT: | 12,84000 € |
|---|---|
| Unit Price with VAT: | 15,27960 € |

