
82722H | |
|---|---|
DigiKey Part Number | 72-82722H-ND |
Manufacturer | |
Manufacturer Product Number | 82722H |
Description | SCRDR, T10X6", DUAL MAT |
Customer Reference | |
Detailed Description | T10 Torx® Screwdriver 10.13" (257.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T10 | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.13" (257.2mm) | |
Features | Ergonomic | |
Weight | - |

