Direct

82715 | |
|---|---|
DigiKey Part Number | 82715-ND |
Manufacturer | |
Manufacturer Product Number | 82715 |
Description | SCRDR PHLP # 1X 3 |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 7.00" (177.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 7.00" (177.8mm) | |
Features | - | |
Weight | - |

