
82588 | |
|---|---|
DigiKey Part Number | 72-82588-ND |
Manufacturer | |
Manufacturer Product Number | 82588 |
Description | LONG HEX BIT SKT 1/2DR 6PC MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set 6mm ~ 17mm Hex 1/2" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | 6mm ~ 17mm | |
Drive Size | 1/2" | |
Includes | Storage Rail | |
Features | Chrome Finish | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,04000 € | 75,04 € |
| Unit Price without VAT: | 75,04000 € |
|---|---|
| Unit Price with VAT: | 89,29760 € |

