
82583 | |
|---|---|
DigiKey Part Number | 72-82583-ND |
Manufacturer | |
Manufacturer Product Number | 82583 |
Description | SKT HEX BIT LNG 1/2DR 14MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 14mm 7.01" (178.0mm) |
Category | Tip Type Hex |
Manufacturer Apex Tool Group | Size 14mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 7.01" (178.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,74000 € | 18,74 € |
| Unit Price without VAT: | 18,74000 € |
|---|---|
| Unit Price with VAT: | 22,30060 € |

