
82572 | |
|---|---|
DigiKey Part Number | 72-82572-ND |
Manufacturer | |
Manufacturer Product Number | 82572 |
Description | SKT HEXDR STD 1/2DR 8MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 8mm 3.19" (81.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 8mm | |
Drive Size | 1/2" | |
Length | 3.19" (81.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 € | 13,52 € |
| Unit Price without VAT: | 13,52000 € |
|---|---|
| Unit Price with VAT: | 16,08880 € |

