
82571 | |
|---|---|
DigiKey Part Number | 72-82571-ND |
Manufacturer | |
Manufacturer Product Number | 82571 |
Description | SKT HEXDR STD 1/2DR 6MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 6mm 3.19" (81.0mm) |
Category | Tip Type Hex |
Manufacturer Apex Tool Group | Size 6mm |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 3.19" (81.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 14,79170 € |

