
82543 | |
|---|---|
DigiKey Part Number | 72-82543-ND |
Manufacturer | |
Manufacturer Product Number | 82543 |
Description | SKT HEX BIT 3/8DR 8MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Chrome Finish 8mm 2.80" (71.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | - | |
Size | 8mm | |
Drive Size | 3/8" | |
Length | 2.80" (71.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 € | 12,21 € |
| Unit Price without VAT: | 12,21000 € |
|---|---|
| Unit Price with VAT: | 14,52990 € |

