
82542 | |
|---|---|
DigiKey Part Number | 72-82542-ND |
Manufacturer | |
Manufacturer Product Number | 82542 |
Description | SKT HEX BIT 3/8DR 7MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Chrome Finish 7mm 2.80" (71.0mm) |
Category | Size 7mm |
Manufacturer Apex Tool Group | Drive Size 3/8" |
Packaging Bulk | Length 2.80" (71.0mm) |
Part Status Active | Features Chrome Finish |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 € | 11,79 € |
| Unit Price without VAT: | 11,79000 € |
|---|---|
| Unit Price with VAT: | 14,03010 € |

