
82536 | |
|---|---|
DigiKey Part Number | 72-82536-ND |
Manufacturer | |
Manufacturer Product Number | 82536 |
Description | SKT HEX BIT LNG 3/8DR 3/8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Chrome Finish 3/8" 6.14" (156.0mm) |
Category | Size 3/8" |
Manufacturer Apex Tool Group | Drive Size 3/8" |
Packaging Bulk | Length 6.14" (156.0mm) |
Part Status Active | Features Chrome Finish |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,16220 € |

