
82531 | |
|---|---|
DigiKey Part Number | 72-82531-ND |
Manufacturer | |
Manufacturer Product Number | 82531 |
Description | SKT HEX BIT LNG 3/8DR 5/32 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 5/32" 2.80" (71.0mm) |
Category | Tip Type Hex |
Manufacturer Apex Tool Group | Size 5/32" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 2.80" (71.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |

