
82510 | |
|---|---|
DigiKey Part Number | 82510-ND |
Manufacturer | |
Manufacturer Product Number | 82510 |
Description | SOCKET TORX T8 5.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Torx® T8 5.98" (152.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Torx® | |
Size | T8 | |
Drive Size | 1/4" | |
Length | 5.98" (152.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,94200 € | 89,42 € |
| Unit Price without VAT: | 8,94200 € |
|---|---|
| Unit Price with VAT: | 10,64098 € |

