
82501 | |
|---|---|
DigiKey Part Number | 82501-ND |
Manufacturer | |
Manufacturer Product Number | 82501 |
Description | SOCKET HEX 5MM 1.65" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Hex 5mm 1.65" (42.0mm) |
EDA/CAD Models | 82501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 5mm | |
Drive Size | 3/8" | |
Length | 1.65" (42.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,31900 € | 103,19 € |
| Unit Price without VAT: | 10,31900 € |
|---|---|
| Unit Price with VAT: | 12,27961 € |

