
82498 | |
|---|---|
DigiKey Part Number | 82498-ND |
Manufacturer | |
Manufacturer Product Number | 82498 |
Description | SOCKET 6 POINT 55MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 55mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 55mm | |
Drive Size | 3/4" | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 82,86000 € | 165,72 € |
| Unit Price without VAT: | 82,86000 € |
|---|---|
| Unit Price with VAT: | 98,60340 € |

