
82480 | |
|---|---|
DigiKey Part Number | 82480-ND |
Manufacturer | |
Manufacturer Product Number | 82480 |
Description | SOCKET 12 POINT 54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 54mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 54mm | |
Drive Size | 3/4" | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 71,34500 € | 142,69 € |
| Unit Price without VAT: | 71,34500 € |
|---|---|
| Unit Price with VAT: | 84,90055 € |

