Image for 82466 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82466

DigiKey Part Number
82466-ND
Manufacturer
Manufacturer Product Number
82466
Description
SOCKET 12 POINT 25MM 1.97"
Customer Reference
Detailed Description
Socket 12 Point Socket 25mm 1.97" (50.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
25mm
Drive Size
3/4"
Length
1.97" (50.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.