



822N | |
|---|---|
DigiKey Part Number | 822N-ND |
Manufacturer | |
Manufacturer Product Number | 822N |
Description | CUTTER SIDE OVAL FL FLUSH 4.75" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Full Flush 4.75" (121.0mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Apex Tool Group | Cut Edge Full Flush |
Series | Length - Overall 4.75" (121.0mm) |
Packaging Bulk | Features Ergonomic, ESD Safe |
Part Status Active | Capacity 1.6mm Dia Soft Wire |
Type Side (Diagonal) | Weight 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 € | 82,17 € |
| Unit Price without VAT: | 82,17000 € |
|---|---|
| Unit Price with VAT: | 97,78230 € |

