
82205CAZ | |
|---|---|
DigiKey Part Number | 72-82205CAZ-ND |
Manufacturer | |
Manufacturer Product Number | 82205CAZ |
Description | PLIER, STRAIGHT T&G, DUAL MAT SE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pliers Set Pliers Assorted Serrated Assorted |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Pliers Set | |
Tip Type | Assorted | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Ergonomic, High Leverage | |
Length | Assorted | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,59000 € | 87,59 € |
| Unit Price without VAT: | 87,59000 € |
|---|---|
| Unit Price with VAT: | 104,23210 € |

