
82183-06 | |
|---|---|
DigiKey Part Number | 72-82183-06-ND |
Manufacturer | |
Manufacturer Product Number | 82183-06 |
Description | PLIER, 7", DIAGONAL, DIPPED HAND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 20° Flush 7.00" (177.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled, 20° | |
Cut Edge | Flush | |
Length - Overall | 7.00" (177.8mm) | |
Features | Ergonomic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,93000 € | 35,93 € |
| Unit Price without VAT: | 35,93000 € |
|---|---|
| Unit Price with VAT: | 42,75670 € |

