
82169 | |
|---|---|
DigiKey Part Number | 72-82169-ND |
Manufacturer | |
Manufacturer Product Number | 82169 |
Description | PLIER, 8", STRAIGHT JAW T&G DIPP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adjustable (Water Pump) Pliers Flat Nose Serrated 8.20" (208.3mm) |
Category | Tip Type Flat Nose |
Manufacturer Apex Tool Group | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Bulk | Features Ergonomic |
Part Status Active | Length 8.20" (208.3mm) |
Tool Type Adjustable (Water Pump) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,60000 € | 30,60 € |
| Unit Price without VAT: | 30,60000 € |
|---|---|
| Unit Price with VAT: | 36,41400 € |

