
82168 | |
|---|---|
DigiKey Part Number | 72-82168-ND |
Manufacturer | |
Manufacturer Product Number | 82168 |
Description | PLIER, 8", V JAW T&G DIPPED HNDL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adjustable (Water Pump) Pliers Flat Nose Serrated 8.10" (205.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Adjustable (Water Pump) | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Ergonomic | |
Length | 8.10" (205.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,99000 € | 30,99 € |
| Unit Price without VAT: | 30,99000 € |
|---|---|
| Unit Price with VAT: | 36,87810 € |

