
82167 | |
|---|---|
DigiKey Part Number | 72-82167-ND |
Manufacturer | |
Manufacturer Product Number | 82167 |
Description | PLIER, 16", V JAW T&G DIPPED HND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adjustable (Water Pump) Pliers Flat Nose Serrated 16.50" (419.1mm) |
Category | Tip Type Flat Nose |
Manufacturer Apex Tool Group | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Bulk | Features Ergonomic |
Part Status Active | Length 16.50" (419.1mm) |
Tool Type Adjustable (Water Pump) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,22000 € | 61,22 € |
| Unit Price without VAT: | 61,22000 € |
|---|---|
| Unit Price with VAT: | 72,85180 € |

