Image for 8200D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8200D

DigiKey Part Number
8200D-ND
Manufacturer
Manufacturer Product Number
8200D
Description
GUN,SOLDER,UNIV,220V,240V
Customer Reference
Detailed Description
Gun 100W, 140W 240V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
Gun
Tip Type
Included, Not Specified
Workstand
Not Included
Tip Diameter
-
Power (Watts)
100W, 140W
Features
Light, Trigger
Voltage - Input
240V
Includes
-
Input Connector
NEMA 1-15P
Region Utilized
North America
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.