
81911D | |
|---|---|
DigiKey Part Number | 81911D-ND |
Manufacturer | |
Manufacturer Product Number | 81911D |
Description | WRENCH SET 9-21MM ASSORTED 6PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wrench Set Wrench 9mm ~ 21mm Assorted Length |
Category | Measurement Type Metric |
Manufacturer Apex Tool Group | End - Size 9mm ~ 21mm |
Packaging Bulk | Length Assorted |
Part Status Active | Finish Polished Chrome Finish |
Tool Type Wrench Set | Features Set of 6, Includes Tray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,06000 € | 225,06 € |
| Unit Price without VAT: | 225,06000 € |
|---|---|
| Unit Price with VAT: | 267,82140 € |

