Image for 81900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81900

DigiKey Part Number
81900-ND
Manufacturer
Manufacturer Product Number
81900
Description
WRENCH SET 1/2-1" ASST 24PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 1/2" ~ 1", 8mm ~ 22mm Assorted Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Wrench Set
Measurement Type
Metric, SAE (Standard)
End - Size
1/2" ~ 1", 8mm ~ 22mm
Length
Assorted
Finish
-
End Detail
Offset
Torque
-
Features
Set of 24, Includes Tray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2406,96000 €813,92 €
Manufacturers Standard Package
Unit Price without VAT:406,96000 €
Unit Price with VAT:484,28240 €