Image for 81820 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81820

DigiKey Part Number
81820-ND
Manufacturer
Manufacturer Product Number
81820
Description
WRENCH COMBO 1-3/4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Combination Wrench 1-3/4" Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
1-3/4"
Packaging
Bulk
Finish
Polished Chrome Finish
Part Status
Active
End Detail
Angled 15°
Tool Type
Combination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2109,77000 €219,54 €
Manufacturers Standard Package
Unit Price without VAT:109,77000 €
Unit Price with VAT:130,62630 €