Image for 81696 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81696

DigiKey Part Number
81696-ND
Manufacturer
Manufacturer Product Number
81696
Description
WRENCH OPEN END 5/8X11/16" 9.3"
Customer Reference
Detailed Description
Open End Wrench 5/8" x 11/16" 9.30" (236.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End
Measurement Type
SAE (Standard)
End - Size
5/8" x 11/16"
Length
9.30" (236.0mm)
Finish
Polished Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.