Image for 81692 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81692

DigiKey Part Number
81692-ND
Manufacturer
Manufacturer Product Number
81692
Description
WRENCH OPEN END 19X21MM 11.15"
Customer Reference
Detailed Description
Open End Wrench 19mm x 21mm 11.15" (283.1mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End
Measurement Type
Metric
End - Size
19mm x 21mm
Length
11.15" (283.1mm)
Finish
Polished Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.