Image for 81646 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81646

DigiKey Part Number
81646-ND
Manufacturer
Manufacturer Product Number
81646
Description
WRENCH OPEN END 13X14MM 7.04"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open End Wrench 13mm x 14mm 7.04" (178.7mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
13mm x 14mm
Packaging
Bulk
Length
7.04" (178.7mm)
Part Status
Active
Finish
Polished Chrome Finish
Tool Type
Open End
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,58000 €27,58 €
Manufacturers Standard Package
Unit Price without VAT:27,58000 €
Unit Price with VAT:32,82020 €