Image for 81619 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81619

DigiKey Part Number
81619-ND
Manufacturer
Manufacturer Product Number
81619
Description
WRENCH OPEN END 15MM 1.65"
Customer Reference
Detailed Description
Open End (Single) Wrench 15mm 1.65" (42.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End (Single)
Measurement Type
Metric
End - Size
15mm
Length
1.65" (42.0mm)
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.