
81507 | |
|---|---|
DigiKey Part Number | 81507-ND |
Manufacturer | |
Manufacturer Product Number | 81507 |
Description | HANDLE SLIDING T-HAND 22" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handle Sliding, T-Handle 22.00" (558.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 1" | |
Length | 22.00" (558.8mm) | |
Features | Sliding, T-Handle | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 108,03000 € | 432,12 € |
| Unit Price without VAT: | 108,03000 € |
|---|---|
| Unit Price with VAT: | 128,55570 € |

