
81393 | |
|---|---|
DigiKey Part Number | 72-81393-ND |
Manufacturer | |
Manufacturer Product Number | 81393 |
Description | STUBBY SOCKET 120XP MTS SAE, 3/8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set 1/4" ~ 5/16" 6 Point Socket 3/8" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | 1/4" ~ 5/16" | |
Drive Size | 3/8" | |
Includes | Handle | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,00000 € | 171,00 € |
| Unit Price without VAT: | 171,00000 € |
|---|---|
| Unit Price with VAT: | 203,49000 € |

