81312 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 55,33000 €
Image for 81312 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81312

DigiKey Part Number
81312-ND
Manufacturer
Manufacturer Product Number
81312
Description
HANDLE 1/2" DR 19"
Customer Reference
Detailed Description
Handle 19.00" (482.6mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Handle
Tip Type
-
Size
-
Drive Size
1/2"
Length
19.00" (482.6mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes