
81304TH | |
|---|---|
DigiKey Part Number | 72-81304TH-ND |
Manufacturer | |
Manufacturer Product Number | 81304TH |
Description | TETHER READY RAT 1/2" DR |
Customer Reference | |
Detailed Description | Handle Chrome Finish 11.00" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 1/2" | |
Length | 11.00" (279.4mm) | |
Features | Chrome Finish | |
Weight | - |

