


812N | |
|---|---|
DigiKey Part Number | 812N-ND |
Manufacturer | |
Manufacturer Product Number | 812N |
Description | CUTTER SIDE OVAL SEMIFLUSH 4.75" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 4.75" (121.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 4.75" (121.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 1.6mm Dia Soft Wire | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,55000 € | 82,55 € |
| Unit Price without VAT: | 82,55000 € |
|---|---|
| Unit Price with VAT: | 98,23450 € |

