
81264T | |
|---|---|
DigiKey Part Number | 72-81264T-ND |
Manufacturer | |
Manufacturer Product Number | 81264T |
Description | RAT FP TD LNG 3/8DR 90T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle Chrome Finish 11.00" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 3/8" | |
Length | 11.00" (279.4mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,57000 € | 70,57 € |
| Unit Price without VAT: | 70,57000 € |
|---|---|
| Unit Price with VAT: | 83,97830 € |

