Soldering Tip For 8200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8125N

DigiKey Part Number
8125N-ND
Manufacturer
Manufacturer Product Number
8125N
Description
GUN TIP HEX NUT FOR 8200
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip For 8200
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
-
Height
-
Width
0.165" (4.19mm)
Length
0.885" (22.48mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
8200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
69,25167 €55,51 €
Manufacturers Standard Package
Unit Price without VAT:9,25167 €
Unit Price with VAT:11,00949 €