
81230XP | |
|---|---|
DigiKey Part Number | 72-81230XP-ND |
Manufacturer | |
Manufacturer Product Number | 81230XP |
Description | SET RAT FLX TD 120XP 4PC FP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex 1/4", 3/8", 1/2" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handle Set | |
Tip Type | Hex | |
Range of Values | - | |
Drive Size | 1/4", 3/8", 1/2" | |
Includes | Handle | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,73000 € | 284,73 € |
| Unit Price without VAT: | 284,73000 € |
|---|---|
| Unit Price with VAT: | 338,82870 € |

