
81213T | |
|---|---|
DigiKey Part Number | 72-81213T-ND |
Manufacturer | |
Manufacturer Product Number | 81213T |
Description | RAT CUSH GRP OFF FLEX TD 3/8DR 9 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle Chrome Finish 12.25" (311.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 3/8" | |
Length | 12.25" (311.2mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,69000 € | 106,69 € |
| Unit Price without VAT: | 106,69000 € |
|---|---|
| Unit Price with VAT: | 126,96110 € |

