
81211TH | |
|---|---|
DigiKey Part Number | 72-81211TH-ND |
Manufacturer | |
Manufacturer Product Number | 81211TH |
Description | TETHER READY RAT 3/8" DR |
Customer Reference | |
Detailed Description | Handle Chrome Finish 8.39" (213.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 3/8" | |
Length | 8.39" (213.1mm) | |
Features | Chrome Finish | |
Weight | - |

