
81176 | |
|---|---|
DigiKey Part Number | 81176-ND |
Manufacturer | |
Manufacturer Product Number | 81176 |
Description | SOCKET SLOTTED #1 0.98" |
Customer Reference | |
Detailed Description | Socket Slotted #1 0.98" (25.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Slotted | |
Size | #1 | |
Drive Size | 1/4" | |
Length | 0.98" (25.0mm) | |
Features | - | |
Weight | - |

