
81153 | |
|---|---|
DigiKey Part Number | 81153-ND |
Manufacturer | |
Manufacturer Product Number | 81153 |
Description | SOCKET HEX 5MM 0.98" |
Customer Reference | |
Detailed Description | Socket Hex 5mm 0.98" (25.0mm) |
Category | Tip Type Hex |
Manufacturer Apex Tool Group | Size 5mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length 0.98" (25.0mm) |
Tool Type Socket |

