
81092 | |
|---|---|
DigiKey Part Number | 81092-ND |
Manufacturer | |
Manufacturer Product Number | 81092 |
Description | SOCKET SQUARE 6MM 0.98" |
Customer Reference | |
Detailed Description | Socket Square 6mm 0.98" (25.0mm) |
Category | Tip Type Square |
Manufacturer Apex Tool Group | Size 6mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length 0.98" (25.0mm) |
Tool Type Socket |

