MFR Recommended

81011P | |
|---|---|
DigiKey Part Number | 81011P-ND |
Manufacturer | |
Manufacturer Product Number | 81011P |
Description | HANDLE 5.12" |
Customer Reference | |
Detailed Description | Handle 5.12" (130.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 1/4" | |
Length | 5.12" (130.0mm) | |
Features | - | |
Weight | - |

