
81009XP | |
|---|---|
DigiKey Part Number | 72-81009XP-ND |
Manufacturer | |
Manufacturer Product Number | 81009XP |
Description | RAT FLX TD 1/4" 120XP CUSH GRP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle 9.02" (229.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 1/4" | |
Length | 9.02" (229.1mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 € | 67,78 € |
| Unit Price without VAT: | 67,78000 € |
|---|---|
| Unit Price with VAT: | 80,65820 € |

