
81007T | |
|---|---|
DigiKey Part Number | 72-81007T-ND |
Manufacturer | |
Manufacturer Product Number | 81007T |
Description | RAT W/CUSH GRP 1/4DR 90T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle 6.88" (174.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 1/4" | |
Length | 6.88" (174.8mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,41000 € | 50,41 € |
| Unit Price without VAT: | 50,41000 € |
|---|---|
| Unit Price with VAT: | 59,98790 € |

