MFR Recommended

80933 | |
|---|---|
DigiKey Part Number | 80933-ND |
Manufacturer | |
Manufacturer Product Number | 80933 |
Description | SET TL MECH 1/4,3/8,1/2 216PC |
Customer Reference | |
Detailed Description | Socket Set 6 Point Socket 1/4", 1/2", 3/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | - | |
Drive Size | 1/4", 1/2", 3/4" | |
Includes | - | |
Features | - | |
Quantity | - | |
Weight | - |

