
808G | |
|---|---|
DigiKey Part Number | 72-808G-ND |
Manufacturer | |
Manufacturer Product Number | 808G |
Description | 808G PLIER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Short Nose Smooth 5.00" (127.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Short Nose | |
Tip Shape | Straight | |
Jaw Type | Smooth | |
Features | ESD Safe | |
Length | 5.00" (127.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,36000 € | 149,36 € |
| Unit Price without VAT: | 149,36000 € |
|---|---|
| Unit Price with VAT: | 177,73840 € |

