
80871 | |
|---|---|
DigiKey Part Number | 80871-ND |
Manufacturer | |
Manufacturer Product Number | 80871 |
Description | SOCKET SQUARE 14MM 3.94" |
Customer Reference | |
Detailed Description | Socket Square 14mm 3.94" (100.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Square | |
Size | 14mm | |
Drive Size | 1/2" | |
Length | 3.94" (100.0mm) | |
Features | - | |
Weight | - |

