
80863 | |
|---|---|
DigiKey Part Number | 80863-ND |
Manufacturer | |
Manufacturer Product Number | 80863 |
Description | SOCKET 12PT CHROME 2-3/16" 2.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 2-3/16" 2.99" (76.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 2-3/16" | |
Drive Size | 3/4" | |
Length | 2.99" (76.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 64,58000 € | 322,90 € |
| Unit Price without VAT: | 64,58000 € |
|---|---|
| Unit Price with VAT: | 76,85020 € |

